AC Fan Axial Sleeve Bearing 230V 65CFM/71CFM 38.7dB/44.1dB 120 X 120 X 25.5mm
Qualtek FAA1-12025QSMW31 technical specifications.
| Airflow | 71CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20.7W |
| Noise | 44.1dBA |
| RoHS Compliant | Yes |
| RPM | 2300RPM |
| Series | FAA1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.749lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAA1-12025QSMW31 to view detailed technical specifications.
No datasheet is available for this part.