Qualtek FAD1-03010BBLW11 technical specifications.
| Airflow | 3CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 350mW |
| Noise | 26dBA |
| Package Quantity | 560 |
| RPM | 8000RPM |
| Series | FAD1-03010 |
| Termination | 2 Wire Leads |
| Weight | 0.018lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-03010BBLW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.