Qualtek FAD1-04010BHLW11 technical specifications.
| Airflow | 4.2CFM |
| Approvals | UL, CE, TUV |
| Package/Case | Axial |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 350mW |
| Noise | 21dBA |
| Package Quantity | 700 |
| RoHS Compliant | Yes |
| RPM | 4200RPM |
| Series | FAD1-04010 |
| Termination | 2 Wire Leads |
| Weight | 0.037lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-04010BHLW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.