Qualtek FAD1-04010BSMW11 technical specifications.
| Airflow | 5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 110mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 550mW |
| Noise | 22dBA |
| Package Quantity | 700 |
| RoHS Compliant | No |
| RPM | 4800RPM |
| Series | FAD1-04010 |
| Termination | 2 Wire Leads |
| Weight | 0.037lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek FAD1-04010BSMW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.