Qualtek FAD1-04010DHHW11 technical specifications.
| Airflow | 6.2CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Hydro Dynamic |
| Package/Case | Axial |
| Current Rating | 60mA |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise | 26dBA |
| Noise (dB) | 26dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 700 |
| RoHS Compliant | Yes |
| RPM | 6000RPM |
| Series | FAD1-04010 |
| Speed | 6000RPM |
| Termination | 2 Wire Leads |
| Weight | 0.037lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-04010DHHW11 to view detailed technical specifications.
No datasheet is available for this part.