Qualtek FAD1-04020BBLW11 technical specifications.
| Airflow | 7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 700mW |
| Noise | 30dBA |
| Noise (dB) | 30dB |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 6200RPM |
| Series | FAD1-04020 |
| Size | 40mm |
| Speed | 6200RPM |
| Termination | 2 Wire Leads |
| Weight | 0.062lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-04020BBLW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.