Qualtek FAD1-05010CHHW11 technical specifications.
| Airflow | 10.3CFM |
| Approvals | UL, CE, TUV |
| Package/Case | Axial |
| Current Rating | 120mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise | 27.5dBA |
| Package Quantity | 480 |
| RoHS Compliant | Yes |
| RPM | 5000RPM |
| Series | FAD1-05010 |
| Termination | 2 Wire Leads |
| Weight | 0.04lb |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-05010CHHW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.