Qualtek FAD1-05010DSMW11 technical specifications.
| Airflow | 9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 60mA |
| Height | 50mm |
| Length | 50mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise | 24dBA |
| Noise (dB) | 24dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 480 |
| RoHS Compliant | Yes |
| RPM | 4300RPM |
| Series | FAD1-05010 |
| Speed | 4300RPM |
| Termination | 2 Wire Leads |
| Weight | 0.04lb |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-05010DSMW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.