Qualtek FAD1-06020BBLW11 technical specifications.
| Airflow | 12.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 23.5dBA |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| RPM | 3500RPM |
| Series | FAD1-06020 |
| Termination | 2 Wire Leads |
| Weight | 0.108lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-06020BBLW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.