Qualtek FAD1-06020CSKW11 technical specifications.
| Airflow | 23.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 200mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise | 39dBA |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| RPM | 6100RPM |
| Series | FAD1-06020 |
| Termination | 2 Wire Leads |
| Weight | 0.108lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-06020CSKW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.