Qualtek FAD1-06025BBLW12 technical specifications.
| Airflow | 13.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 400mW |
| Noise | 18.1dBA |
| RoHS Compliant | Yes |
| RPM | 2500RPM |
| Series | FAD1-06025 |
| Termination | 2 Wire Leads |
| Weight | 0.117lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-06025BBLW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.