Qualtek FAD1-06025BBMW12 technical specifications.
| Airflow | 17.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 850mW |
| Noise | 27.9dBA |
| Noise (dB) | 27.9dB |
| Noise Level | 27.9 dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 3500RPM |
| Series | FAD1-06025 |
| Speed | 3500RPM |
| Termination | 2 Wire Leads |
| Weight | 0.117lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-06025BBMW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.