DC Fan Axial Ball Bearing 12V 24.33CFM 36.3dB 60 X 60 X 25mm
Qualtek FAD1-06025CBHW12-A technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 24.33CFM |
| Maximum Pressure | 0.207inH2O |
| Noise Level | 36.3dB |
| Line Current | 0.13A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Qualtek FAD1-06025CBHW12-A to view detailed technical specifications.
No datasheet is available for this part.