Qualtek FAD1-06025CHJW12 technical specifications.
| Airflow | 27.9CFM |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.52W |
| Noise | 37.6dBA |
| Package Quantity | 500 |
| RoHS Compliant | No |
| RPM | 5000RPM |
| Series | FAD1-06025 |
| Termination | 2 Wire Leads |
| Weight | 0.117lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek FAD1-06025CHJW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.