Qualtek FAD1-06025DSHW12 technical specifications.
| Airflow | 24.3CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.88W |
| Noise | 36.3dBA |
| Package Quantity | 500 |
| RoHS Compliant | No |
| RPM | 4500RPM |
| Series | FAD1-06025 |
| Termination | 2 Wire Leads |
| Weight | 0.117lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek FAD1-06025DSHW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.