Qualtek FAD1-06025DSMW12 technical specifications.
| Airflow | 17.9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 80mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise | 27.9dBA |
| Package Quantity | 300 |
| RoHS Compliant | No |
| RPM | 3500RPM |
| Series | FAD1-06025 |
| Termination | 2 Wire Leads |
| Weight | 0.117lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek FAD1-06025DSMW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.