Qualtek FAD1-08015BBMW12 technical specifications.
| Airflow | 21.8CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 650mW |
| Noise | 24.9dBA |
| Package Quantity | 225 |
| RPM | 2440RPM |
| Series | FAD1-08015 |
| Termination | 2 Wire Leads |
| Weight | 0.137lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-08015BBMW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.