Qualtek FAD1-08025CBJW12 technical specifications.
| Airflow | 52.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise | 40.8dBA |
| Package Quantity | 500 |
| RPM | 3900RPM |
| Series | FAD1-08025 |
| Termination | 2 Wire Leads |
| Weight | 0.189lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-08025CBJW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.