Qualtek FAD1-08025CHHW11 technical specifications.
| Airflow | 38.6CFM |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.52W |
| Noise | 35.2dBA |
| Package Quantity | 500 |
| RoHS Compliant | No |
| RPM | 3000RPM |
| Series | FAD1-08025 |
| Termination | 2 Wire Leads |
| Weight | 0.189lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek FAD1-08025CHHW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.