Qualtek FAD1-08025CHHW12 technical specifications.
| Airflow | 40.3CFM |
| Approvals | UL, CE, TUV |
| Package/Case | Axial |
| Current Rating | 160mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise | 33.4dBA |
| Package Quantity | 200 |
| RPM | 3000RPM |
| Series | FAD1-08025 |
| Termination | 2 Wire Leads |
| Weight | 0.189lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-08025CHHW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.