Qualtek FAD1-08032DBLW12 technical specifications.
| Airflow | 39.6CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Height | 80.5mm |
| Length | 80.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise | 35.5dBA |
| Package Quantity | 96 |
| RoHS Compliant | Yes |
| RPM | 3000RPM |
| Series | FAD1-08032 |
| Termination | 2 Wire Leads |
| Weight | 0.238lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-08032DBLW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.