Qualtek FAD1-08038CBMW12 technical specifications.
| Airflow | 46CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80.5mm |
| Length | 80.5mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.04W |
| Noise | 36dBA |
| Noise Level | 36 dBA |
| RoHS Compliant | Yes |
| RPM | 3000RPM |
| Series | FAD1-08038 |
| Termination | 2 Wire Leads |
| Weight | 0.264lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-08038CBMW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.