Qualtek FAD1-09225CBMW11 technical specifications.
| Airflow | 44.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92.5mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.8W |
| Noise | 31.2dBA |
| Noise (dB) | 31.2dB |
| Noise Level | 31.2 dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 2400RPM |
| Series | FAD1-09225 |
| Speed | 2400RPM |
| Termination | 2 Wire Leads |
| Weight | 0.203lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-09225CBMW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.