Qualtek FAD1-09225CHHW11 technical specifications.
| Airflow | 56.1CFM |
| Approvals | UL, CE, TUV |
| Package/Case | Axial |
| Current Rating | 240mA |
| Height | 92.5mm |
| Length | 92.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.88W |
| Noise | 37.5dBA |
| Package Quantity | 180 |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | FAD1-09225 |
| Termination | 2 Wire Leads |
| Weight | 0.203lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-09225CHHW11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.