
This 120mm axial fan features a ball bearing design and operates at a maximum speed of 2200RPM. It is powered by a 12V supply voltage and has a maximum power dissipation of 3.48W. The fan is constructed with lead-free materials and has a noise level of 39.1dBA. It is designed for use in a variety of applications and is suitable for operating temperatures between 14°C and 158°C.
Qualtek FAD1-12025CBHW12 technical specifications.
| Airflow | 87.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.48W |
| Noise | 39.1dBA |
| Noise (dB) | 39.1dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 2200RPM |
| Series | FAD1-12025 |
| Speed | 2200RPM |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-12025CBHW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.