This flange mount fan features a ball bearing and axial package case, with a current rating of 390mA and a maximum power dissipation of 4.68W. It operates within a temperature range of 14°C to 158°C and is terminated with 2 wire leads. The fan is RoHS compliant and has a package quantity of 60 units.
Checking distributor stock and pricing after the page loads.
| Airflow | 99CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 390mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.68W |
| Noise | 43.3dBA |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| RPM | 2500RPM |
| Series | FAD1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |