The FAD1-12025CBLW12 is a lead-free axial fan with a maximum operating temperature range of 14°C to 158°C. It features a ball bearing type and a maximum power dissipation of 1.8W. The fan has a noise level of 34.4dBA and is RoHS compliant. It is available with 2 wire leads and has a weight of 0.344lb.
Qualtek FAD1-12025CBLW12 technical specifications.
| Airflow | 71.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.8W |
| Noise | 34.4dBA |
| Noise Level | 34.4 dBA |
| RoHS Compliant | Yes |
| RPM | 1800RPM |
| Series | FAD1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-12025CBLW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.