
The FAD1-12025CBMW12 is a 120mm axial fan from Qualtek, designed for general use in thermal management applications. It operates at a maximum speed of 2050RPM and a maximum power dissipation of 1.92W, with a noise level of 38dBA. The fan is RoHS compliant and features a ball bearing type, with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It is available in a package quantity of 10, with a weight of 0.344lb and dimensions of 120mm in height and 25.5mm in width.
Checking distributor stock and pricing after the page loads.
| Airflow | 81CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise | 38dBA |
| Noise (dB) | 38dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 2050RPM |
| Series | FAD1-12025 |
| Speed | 2050RPM |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |