The FAD1-12025CHHW12 is a flange mount fan with a current rating of 290mA and a maximum power dissipation of 3.48W. It operates within a temperature range of 14°C to 158°C and features an axial package type. The fan has a noise level of 39.1dBA and is available in a package quantity of 60. It is RoHS compliant and has a width of 25.5mm.
Checking distributor stock and pricing after the page loads.
| Airflow | 87.9CFM |
| Package/Case | Axial |
| Current Rating | 290mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.48W |
| Noise | 39.1dBA |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| RPM | 2200RPM |
| Series | FAD1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |