This flange mount fan has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It is rated for 150mA of current and 1.8W of power dissipation. The fan's airflow is 71.8CFM and it operates at 1800RPM. It is available in a package quantity of 60 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Airflow | 71.8CFM |
| Package/Case | Axial |
| Current Rating | 150mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.8W |
| Noise | 34.4dBA |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| RPM | 1800RPM |
| Series | FAD1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |