DC Fan Axial Sleeve Bearing 12V 98.965CFM 43.3dB 120 X 120 X 25.5mm
Checking distributor stock and pricing after the page loads.
| Airflow | 99CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 390mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.68W |
| Noise | 43.3dBA |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| RPM | 2500RPM |
| Series | FAD1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |