Qualtek FAD1-12025CSMW12 technical specifications.
| Airflow | 81CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 160mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise | 38dBA |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| RPM | 2050RPM |
| Series | FAD1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-12025CSMW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.