The Qualtek FAD1-12025DBAW12 is an axial fan with a current rating of 70mA and a maximum operating temperature of 158°C. It features a package type of flange mount and a termination of 2-wire leads. The fan operates at a maximum power dissipation of 1.68W and has a noise level of 27.2dBA. It is available in a package quantity of 60 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Airflow | 57.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise | 27.2dBA |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| RPM | 1500RPM |
| Series | FAD1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |