The FAD1-12025DBJW12 is a flange mount fan with a maximum airflow of 99CFM and a current rating of 190mA. It has a maximum power dissipation of 4.56W and operates at a speed of 2500RPM. The fan is designed to function within a temperature range of 14°C to 158°C. It is packaged in an axial configuration and is available in quantities of 60. The FAD1-12025DBJW12 is compliant with RoHS regulations.
Qualtek FAD1-12025DBJW12 technical specifications.
| Airflow | 99CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 190mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.56W |
| Noise | 43.3dBA |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| RPM | 2500RPM |
| Series | FAD1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-12025DBJW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.