Qualtek FAD1-12025DHLW12 technical specifications.
| Airflow | 71.8CFM |
| Package/Case | Axial |
| Current Rating | 100mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise | 34.4dBA |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| RPM | 1800RPM |
| Series | FAD1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-12025DHLW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.