This flange mount fan features an axial package with a current rating of 130mA and a maximum operating temperature of 158°C. It has a maximum power dissipation of 3.12W and is designed for use in applications where airflow is critical. The fan is RoHS compliant and has a noise level of 38dBA. It is available in a package quantity of 60 and has a weight of 0.344lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FAD1-12025DHMW12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 81CFM |
| Package/Case | Axial |
| Current Rating | 130mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.12W |
| Noise | 38dBA |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| RPM | 2050RPM |
| Series | FAD1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-12025DHMW12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.