The FAD1-12025DSAW12 is an axial fan with a current rating of 70mA and a maximum operating temperature of 140°C. It has a power dissipation of 1.68W and is designed for flange mount applications. The fan operates at 1500RPM and has a noise level of 27.2dBA. It is RoHS compliant and available in packages of 60 units. The fan features a sleeve bearing and is suitable for use in a wide range of thermal management applications.
Qualtek FAD1-12025DSAW12 technical specifications.
| Airflow | 57.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise | 27.2dBA |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| RPM | 1500RPM |
| Series | FAD1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-12025DSAW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.