The FAD1-12025DSJW12 is a flange mount axial fan with a current rating of 190mA and a maximum operating temperature of 140°C. It has a maximum power dissipation of 4.56W and is terminated with 2-wire leads. The fan operates within a temperature range of 14°C to 140°C and has a noise level of 43.3dBA. It is RoHS compliant and packaged in quantities of 60.
Checking distributor stock and pricing after the page loads.
| Airflow | 99CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 190mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.56W |
| Noise | 43.3dBA |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| RPM | 2500RPM |
| Series | FAD1-12025 |
| Termination | 2 Wire Leads |
| Weight | 0.344lb |
| Width | 25.5mm |
| RoHS | Compliant |