Qualtek FAD1-12038CSMW12 technical specifications.
| Airflow | 96.3CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 340mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.08W |
| Noise | 45dBA |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| RPM | 2540RPM |
| Series | FAD1-12038 |
| Termination | 2 Wire Leads |
| Weight | 0.518lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-12038CSMW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.