The Qualtek FAD1-12038EHJW12 is a flange mount fan with a maximum airflow of 120.1 CFM and a current rating of 220 mA. It operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 10.6W. The fan is packaged in an axial configuration and is available in quantities of 40. It meets UL, CE, and TUV approvals and is RoHS compliant. The fan's noise level is 48 dBA and it has a width of 38.5 mm.
Qualtek FAD1-12038EHJW12 technical specifications.
| Airflow | 120.1CFM |
| Approvals | UL, CE, TUV |
| Package/Case | Axial |
| Current Rating | 220mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.6W |
| Noise | 48dBA |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| RPM | 3200RPM |
| Series | FAD1-12038 |
| Termination | 2 Wire Leads |
| Weight | 0.518lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-12038EHJW12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.