Qualtek FDA2-17238QBHT4F technical specifications.
| Airflow | 240CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Height | 151mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 27W |
| Noise | 59dBA |
| Noise (dB) | 59dB |
| Package Quantity | 12 |
| RPM | 3100RPM |
| Series | FDA2-17238 |
| Size | 172mm |
| Speed | 3100RPM |
| Termination | Quick Connect |
| Weight | 1.8lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FDA2-17238QBHT4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.