Qualtek FDA2-25489NBHT4F technical specifications.
| Airflow | 860CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 880mA |
| Height | 254mm |
| Length | 254mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 97W |
| Noise | 68dBA |
| Noise (dB) | 68dB |
| Package Quantity | 1 |
| RPM | 3200RPM |
| Series | FDA2-25489 |
| Size | 254mm |
| Speed | 3200RPM |
| Termination | Quick Connect |
| Weight | 6lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FDA2-25489NBHT4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.