Qualtek FDA2-25489NBLW4F technical specifications.
| Airflow | 440CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 280mA |
| Height | 254mm |
| Length | 254mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 29W |
| Noise | 52dBA |
| Noise (dB) | 52dB |
| Package Quantity | 1 |
| RPM | 1650RPM |
| Series | FDA2-25489 |
| Size | 254mm |
| Speed | 1650RPM |
| Termination | 2 Wire Leads |
| Weight | 6lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FDA2-25489NBLW4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.