Qualtek FDA2-28080QBHK4F technical specifications.
| Airflow | 1150CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 630mA |
| Height | 280mm |
| Length | 280mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 138W |
| Noise | 73dBA |
| Noise (dB) | 73dB |
| Package Quantity | 1 |
| RPM | 2900RPM |
| Series | FDA2-28080 |
| Size | 280mm |
| Speed | 2900RPM |
| Termination | Terminal Block |
| Weight | 6.7lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FDA2-28080QBHK4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.