Qualtek FDD1-17238DBLW42 technical specifications.
| Airflow | 245CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 780mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 18.7W |
| Noise | 56dBA |
| Noise (dB) | 56dB |
| Package Quantity | 1 |
| RPM | 3200RPM |
| Series | HPLC, FDD1-17238 |
| Termination | 2 Wire Leads |
| Weight | 1.9lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FDD1-17238DBLW42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.