Qualtek FDD1-17238EBHW42 technical specifications.
| Airflow | 310CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 680mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 32.6W |
| Noise | 64dBA |
| Noise (dB) | 64dB |
| Package Quantity | 1 |
| RPM | 4000RPM |
| Series | HPLC, FDD1-17238 |
| Termination | 2 Wire Leads |
| Weight | 1.9lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FDD1-17238EBHW42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.