Qualtek FDD1-17251DBHW32 technical specifications.
| Airflow | 325CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.69A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 40.6W |
| Noise | 64dBA |
| Noise (dB) | 64dB |
| Package Quantity | 1 |
| RPM | 4000RPM |
| Series | HPLC, FDD1-17251 |
| Termination | 2 Wire Leads |
| Weight | 2.3lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FDD1-17251DBHW32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.