The Qualtek FKA1-17251NBHT31 is an axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 51.8W and operates at 2700RPM. The fan is designed for use with a 115V operating supply voltage and is RoHS compliant. It is available in a package quantity of 10 and has a weight of 2.3lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FKA1-17251NBHT31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 189CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 51.8W |
| Noise | 57.7dBA |
| Noise (dB) | 57.7dB |
| Noise Level | 55.5/57.7 dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 2700RPM |
| Series | FKA1-17251 |
| Speed | 2700RPM |
| Termination | Terminals |
| Weight | 2.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA1-17251NBHT31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.