Qualtek FKA1-17251NBLW31 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Series | FKA1-17251 |
| Termination | 2 Wire Leads |
| Weight | 2.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA1-17251NBLW31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.