Qualtek FKA1-17251QBHT31 technical specifications.
| Airflow | 189CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 50.6W |
| Noise | 57.7dBA |
| Noise Level | 55.5/57.7 dBA |
| RoHS Compliant | Yes |
| RPM | 2700RPM |
| Series | FKA1-17251 |
| Termination | Terminals |
| Weight | 2.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA1-17251QBHT31 to view detailed technical specifications.
No datasheet is available for this part.